- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2095-350-BLF
Bourns
2095-350-BLF
Gas Discharge Tubes 3500VDC 3kADC 1.5pF Axial Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 2095-350-BLF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8535400000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Maximum Impulse Sparkover Voltage@100V/s: | 4900 V |
| Maximum Impulse Sparkover Voltage@1KV/s: | 5000 V |
| Typical DC Sparkover Voltage@100V/s: | 3500 V |
| Number of Electrodes: | 2 |
| Packaging: | Bulk |
| Failsafe Protection: | No |
| Typical Impulse Discharge Current @ 8/20us @ 10Times: | 1 kA |
| DC Sparkover Voltage Tolerance: | ±20 % |