Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2095-160-BLF

Gas Discharge Tubes 1600VDC 1KADC 1AAC 1.5pF Axial Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Gas Discharge Tubes 1600VDC 1KADC 1AAC 1.5pF Axial Thru-Hole
Search Keywords: 2095160BLF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 2095-160-BLF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8535400000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Maximum Impulse Sparkover Voltage@100V/s: 2300 V
Maximum Impulse Sparkover Voltage@1KV/s: 2400 V
Typical DC Sparkover Voltage@100V/s: 1600 V
Number of Electrodes: 2
Packaging: Bulk
Failsafe Protection: No
Typical Impulse Discharge Current @ 8/20us @ 10Times: 1 kA
DC Sparkover Voltage Tolerance: ±20 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2095-160-BLF RoHS compliant?
Yes, 2095-160-BLF is RoHS compliant.
What is the lead time for 2095-160-BLF?
The standard lead time for 2095-160-BLF is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,900
Can Ship immediately
Minimum Order Quantity:
50
13 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.0400
250
$0.8741
500
$0.8078
1,000
$0.7130
2,500
$0.6916
5,000
$0.6120
7,500
$0.6110
10,000 +
$0.6089
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!