Image is representational - see mfr. specs

2095-140-BLF

Bourns

Gas Discharge Tubes 1400VDC 1KADC 1AAC 1.5pF Axial Thru-Hole

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
TRAY Paketleme
Certificate of Compliance Guarantee
tanım +
Gas Discharge Tubes 1400VDC 1KADC 1AAC 1.5pF Axial Thru-Hole
Search Keywords: 2095140BLF
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Bourns
  • Parça Numarası:
    2095-140-BLF
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8535400000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Maximum Impulse Sparkover Voltage@100V/s:
    2100 V
  • Maximum Impulse Sparkover Voltage@1KV/s:
    2200 V
  • Typical DC Sparkover Voltage@100V/s:
    1400 V
  • Number of Electrodes:
    2
  • Packaging:
    Bulk
  • Failsafe Protection:
    No
  • Typical Impulse Discharge Current @ 8/20us @ 10Times:
    1 kA
  • DC Sparkover Voltage Tolerance:
    ±20 %
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
50
13 Weeks Gemi olabilir 8.17.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
50
$0.933
250
$0.758
500
$0.756
1.000
$0.703
2.500
$0.655
5.000
$0.654
7.500
$0.638
10.000 +
$0.637
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!