- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2093-270-SM-RPLF
Bourns
2093-270-SM-RPLF
The 2093-270-SM-RPLF is a surface-mount, high-voltage, 2-electrode Gas Discharge Tube (GDT) designed for overvoltage protectio ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2093-270-SM-RPLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535400000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2400 -
Maximum Impulse Sparkover Voltage@100V/s:3300 V
-
Maximum Impulse Sparkover Voltage@1KV/s:3400 V
-
Typical DC Sparkover Voltage@100V/s:2700 V
-
Number of Electrodes:2
-
Packaging:Tape and Reel
-
Failsafe Protection:No
-
Typical Impulse Discharge Current @ 8/20us @ 10Times:3 kA
-
DC Sparkover Voltage Tolerance:±20 %