- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Circuit Protection Misc ›
- 2089-350-BT1LF
Bourns
2089-350-BT1LF
Gas Discharge Tube (GDT), 2089, 3.5 kV, Axial Leaded, 3 kA, 4.5 kV
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Gas Discharge Tube (GDT), 2089, 3.5 kV, Axial Leaded, 3 kA, 4.5 kV
Search Keywords: 2089350BT1LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2089-350-BT1LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535400000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 2089-350-BT1LF RoHS compliant?
Yes, 2089-350-BT1LF is RoHS compliant.
What is the lead time for 2089-350-BT1LF?
The standard lead time for 2089-350-BT1LF is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
13 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
500
$0.637
1,000
$0.591
3,000
$0.551
5,000
$0.550
8,000
$0.537
10,000
$0.535
15,000
$0.523
25,000 +
$0.522
Click for Quote
Log in
to unlock special pricing