- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2087-80-SM-RPLF
Bourns
2087-80-SM-RPLF
Gas Discharge Tubes 800VDC 1KADC 1AAC 0.5pF Solder Pad SMD
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Gas Discharge Tubes 800VDC 1KADC 1AAC 0.5pF Solder Pad SMD
Search Keywords: 208780SMRPLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2087-80-SM-RPLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535400000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2700 -
Maximum Impulse Sparkover Voltage@100V/s:1300 V
-
Maximum Impulse Sparkover Voltage@1KV/s:1400 V
-
Typical DC Sparkover Voltage@100V/s:800 V
-
Number of Electrodes:2
-
Packaging:Tape and Reel
-
Failsafe Protection:No
-
Typical Impulse Discharge Current @ 8/20us @ 10Times:1 kA
-
DC Sparkover Voltage Tolerance:±20 %
Frequently Asked Questions
Is 2087-80-SM-RPLF RoHS compliant?
Yes, 2087-80-SM-RPLF is RoHS compliant.
What is the lead time for 2087-80-SM-RPLF?
The standard lead time for 2087-80-SM-RPLF is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,700
Ships today, if you order in
MOQ for In Stock Qty:
2700
MOQ for out of Stock Qty:
2700
Order Increment:
2700
13 Weeks
can ship
12/14/26