- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2063-80-ALF
Bourns
2063-80-ALF
Gas Discharge Tubes 800VDC 1KADC 1AAC 10pF Solder Pad SMD
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Gas Discharge Tubes 800VDC 1KADC 1AAC 10pF Solder Pad SMD
Search Keywords: 206380ALF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2063-80-ALF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
105 -
Maximum Impulse Sparkover Voltage@100V/s:1300 V
-
Maximum Impulse Sparkover Voltage@1KV/s:1500 V
-
Typical DC Sparkover Voltage@100V/s:800 V
-
Number of Electrodes:2
-
Packaging:Bulk
-
Failsafe Protection:No
-
Typical Impulse Discharge Current @ 8/20us @ 10Times:1 kA
-
DC Sparkover Voltage Tolerance:±20 %
Product Guides
+
Frequently Asked Questions
Is 2063-80-ALF RoHS compliant?
Yes, 2063-80-ALF is RoHS compliant.
What is the lead time for 2063-80-ALF?
The standard lead time for 2063-80-ALF is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
13 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
27
$9.82
53
$7.50
79
$7.05
105 +
$6.91
Click for Quote
Log in
to unlock special pricing