- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2063-70-ALF
Description
+
Gas Tube, 2 Electr, 700V, 100kA, 11.8 mm, Leadless, Bulk pack, 2063 Series | Bourns 2063-70-ALF
Search Keywords: 206370ALF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2063-70-ALF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
105
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
27
$9.82
53
$7.50
79
$7.05
105 +
$6.91
Click for Quote
Log in
to unlock special pricing