Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2063-60-ALF

Gas Discharge Tubes 600VDC 1KADC 1AAC 10pF Solder Pad SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Gas Discharge Tubes 600VDC 1KADC 1AAC 10pF Solder Pad SMD
Search Keywords: 206360ALF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 2063-60-ALF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 105
Maximum Impulse Sparkover Voltage@100V/s: 1100 V
Maximum Impulse Sparkover Voltage@1KV/s: 1300 V
Typical DC Sparkover Voltage@100V/s: 600 V
Number of Electrodes: 2
Packaging: Bulk
Failsafe Protection: No
Typical Impulse Discharge Current @ 8/20us @ 10Times: 1 kA
DC Sparkover Voltage Tolerance: ±20 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2063-60-ALF RoHS compliant?
Yes, 2063-60-ALF is RoHS compliant.
What is the lead time for 2063-60-ALF?
The standard lead time for 2063-60-ALF is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
13 Weeks can ship 2/16/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
27
$9.82
53
$7.50
79
$7.05
105 +
$6.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!