- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2061-60-ALF
Bourns
2061-60-ALF
Gas Discharge Tubes 600VDC 1KADC 1AAC 10pF Solder Pad SMD
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2061-60-ALF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Maximum Impulse Sparkover Voltage@100V/s:1100 V
-
Maximum Impulse Sparkover Voltage@1KV/s:1300 V
-
Typical DC Sparkover Voltage@100V/s:600 V
-
Number of Electrodes:2
-
Packaging:Bulk
-
Failsafe Protection:No
-
Typical Impulse Discharge Current @ 8/20us @ 10Times:1 kA
-
DC Sparkover Voltage Tolerance:±20 %