- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2061-30-ALF
Description
+
Gas Tube, 2 Electr, 300V, 60kA, 11.8 mm, Leadless, Bulk pack, 2061 Series | Bourns 2061-30-ALF
Search Keywords: 206130ALF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2061-30-ALF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
180
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
45
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
45
$9.26
90
$6.95
135
$6.48
180 +
$6.35
Click for Quote
Log in
to unlock special pricing