Image is representational - see mfr. specs

2057-23-BLF

Bourns

Gas Discharge Tubes 230VDC 1KADC 1AAC 1pF Axial Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Gas Discharge Tubes 230VDC 1KADC 1AAC 1pF Axial Thru-Hole
Search Keywords: 205723BLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2057-23-BLF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Maximum Impulse Sparkover Voltage@100V/s:
    600 V
  • Maximum Impulse Sparkover Voltage@1KV/s:
    700 V
  • Typical DC Sparkover Voltage@100V/s:
    230 V
  • Number of Electrodes:
    2
  • Packaging:
    Bulk
  • Failsafe Protection:
    No
  • Typical Impulse Discharge Current @ 8/20us @ 10Times:
    1 kA
  • DC Sparkover Voltage Tolerance:
    ±20 %
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in Buy all 2 in-stock or the regular minimum order quantity of 500
On Order:
2,000   can ship 6/8/26
Stock lot only:
2
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks can ship 8/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.3782
500
$0.3438
1,000
$0.3429
2,500
$0.3188
5,000
$0.2973
7,500
$0.2966
10,000
$0.2958
15,000
$0.2895
25,000 +
$0.2821
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!