- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2057-09-BT1LF
Bourns
2057-09-BT1LF
Gas Tube, 2 Elect, 90V, 10kA, 5.5mm , TH Axial, Reel pack, 2057 Series | Bourns 2057-09-BT1LF
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Gas Tube, 2 Elect, 90V, 10kA, 5.5mm , TH Axial, Reel pack, 2057 Series | Bourns 2057-09-BT1LF
Search Keywords: 205709BT1LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2057-09-BT1LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 2057-09-BT1LF RoHS compliant?
Yes, 2057-09-BT1LF is RoHS compliant.
What is the lead time for 2057-09-BT1LF?
The standard lead time for 2057-09-BT1LF is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1,000
$0.3797
3,000
$0.3522
5,000
$0.3284
8,000
$0.3276
10,000
$0.3267
15,000
$0.3197
25,000
$0.3115
50,000 +
$0.3108
Click for Quote
Log in
to unlock special pricing