- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2056-40-B2FLF
Bourns
2056-40-B2FLF
Gas Discharge Tube (GDT), 2056, 400 V, Radial Leaded, 5 kA, 800 V
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Gas Discharge Tube (GDT), 2056, 400 V, Radial Leaded, 5 kA, 800 V
Search Keywords: 205640B2FLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2056-40-B2FLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 2056-40-B2FLF RoHS compliant?
Yes, 2056-40-B2FLF is RoHS compliant.
What is the lead time for 2056-40-B2FLF?
The standard lead time for 2056-40-B2FLF is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
250
$1.234
500
$0.925
750
$0.864
1,000 +
$0.847
Click for Quote
Log in
to unlock special pricing