Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2056-35-B2LF

Gas Discharge Tubes 350VDC 5kADC 2pF Radial Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Gas Discharge Tubes 350VDC 5kADC 2pF Radial Thru-Hole
Search Keywords: 205635B2LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 2056-35-B2LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Number of Electrodes: 36225
Packaging: Tray
Failsafe Protection: No6212
Typical Impulse Discharge Current @ 8/20us @ 10Times: 5 kA
DC Sparkover Voltage Tolerance: ±206211%
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2056-35-B2LF RoHS compliant?
Yes, 2056-35-B2LF is RoHS compliant.
What is the lead time for 2056-35-B2LF?
The standard lead time for 2056-35-B2LF is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 272
Can Ship immediately
Minimum Order Quantity:
197
13 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
197
$0.9751
250
$0.7925
500
$0.7905
1,000
$0.7344
3,000
$0.6854
5,000
$0.6834
8,000
$0.6671
15,000 +
$0.6497
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!