help desk software
Image is representational - see mfr. specs

2056-35-B2FLF

Bourns

Gas Discharge Tube (GDT), 2056, 350 V, Radial Leaded, 5 kA, 750 V

+ see all

データシート アクセサリー Notify Me

RoHS遵守
TRAY 包装
Certificate of Compliance Guarantee
説明 +
Gas Discharge Tube (GDT), 2056, 350 V, Radial Leaded, 5 kA, 750 V
Search Keywords: 205635B2FLF
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Bourns
  • 部品番号:
    2056-35-B2FLF
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536300000
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
250
13 Weeks 出荷できます 2/23/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
250
$1.176
500
$0.882
750
$0.823
1,000 +
$0.807
Click for Quote
ログイン 特別価格を解除するには
Tariffs may apply for U.S. shipments