- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2056-35-ALF
Bourns
2056-35-ALF
Gas Discharge Tubes 350VDC 10KADC 1AAC 2pF Solder Pad SMD
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Gas Discharge Tubes 350VDC 10KADC 1AAC 2pF Solder Pad SMD
Search Keywords: 205635ALF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2056-35-ALF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Electrodes:36225
-
Packaging:Bulk
-
Failsafe Protection:No6212
-
Typical Impulse Discharge Current @ 8/20us @ 10Times:10 kA
-
DC Sparkover Voltage Tolerance:±206211%
Frequently Asked Questions
Is 2056-35-ALF RoHS compliant?
Yes, 2056-35-ALF is RoHS compliant.
What is the lead time for 2056-35-ALF?
The standard lead time for 2056-35-ALF is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
850
Can Ship immediately
Minimum Order Quantity:
213
13 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
213
$0.8884
250
$0.7222
500
$0.7201
1,000
$0.6701
3,000
$0.6242
5,000
$0.6232
8,000
$0.6079
15,000 +
$0.5926
Click for Quote
Log in
to unlock special pricing