- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2056-25-ALF
Description
+
Gas Tube, 3 Elect, 250V, 5kA, 6mm , Leadless, Bulk pack, 2056 Series | Bourns 2056-25-ALF
Search Keywords: 205625ALF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2056-25-ALF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
50
$0.871
250
$0.708
500
$0.706
1,000
$0.657
3,000
$0.612
5,000
$0.611
8,000
$0.596
15,000 +
$0.581
Click for Quote
Log in
to unlock special pricing