Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2056-09-B2LF

Gas Discharge Tubes 90VDC 5kADC 2pF Radial Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Gas Discharge Tubes 90VDC 5kADC 2pF Radial Thru-Hole
Search Keywords: 205609B2LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2056-09-B2LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Number of Electrodes:
    36225
  • Packaging:
    Bulk
  • Failsafe Protection:
    No6212
  • Typical Impulse Discharge Current @ 8/20us @ 10Times:
    5 kA
  • DC Sparkover Voltage Tolerance:
    ±206211%
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2056-09-B2LF RoHS compliant?
Yes, 2056-09-B2LF is RoHS compliant.
What is the lead time for 2056-09-B2LF?
The standard lead time for 2056-09-B2LF is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,645
Can Ship immediately
Minimum Order Quantity:
50
13 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.681
250
$0.609
500
$0.607
1,000
$0.586
3,000
$0.567
5,000
$0.565
8,000
$0.560
15,000 +
$0.553
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!