- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2055-60-SM-RPLF
Description
+
Gas Discharge Tubes 600VDC 5kADC 2.5AAC 0.6pF Solder Pad SMD
Search Keywords: 205560SMRPLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2055-60-SM-RPLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2400 -
Maximum Impulse Sparkover Voltage@100V/s:800 V
-
Maximum Impulse Sparkover Voltage@1KV/s:900 V
-
Typical DC Sparkover Voltage@100V/s:600 V
-
Number of Electrodes:2
-
Packaging:Tape and Reel
-
Failsafe Protection:No
-
Typical Impulse Discharge Current @ 8/20us @ 10Times:5 kA
-
DC Sparkover Voltage Tolerance:±20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
600
$0.5740
1,200
$0.4305
1,800
$0.4018
2,400 +
$0.3938
Click for Quote
Log in
to unlock special pricing