- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2055-40-SMLF
Available Replacements
RECOMMENDED REPLACEMENT
Bourns
2055-40-SMLF
Gas Discharge Tubes 400VDC 10KADC 10AAC 0.6pF Solder Pad SMD
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Gas Discharge Tubes 400VDC 10KADC 10AAC 0.6pF Solder Pad SMD
Search Keywords: 205540SMLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2055-40-SMLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
Reel Pack:
1 -
Maximum Impulse Sparkover Voltage@100V/s:600 V
-
Maximum Impulse Sparkover Voltage@1KV/s:700 V
-
Typical DC Sparkover Voltage@100V/s:400 V
-
Number of Electrodes:2
-
Packaging:Tape and Reel
-
Failsafe Protection:No
-
Typical Impulse Discharge Current @ 8/20us @ 10Times:10 kA
-
DC Sparkover Voltage Tolerance:±20 %
Product Guides
+
Frequently Asked Questions
Is 2055-40-SMLF discontinued?
Yes, 2055-40-SMLF from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2055-40-SMLF?
The recommended replacement for 2055-40-SMLF is 2055-40-SM-RPLF from Bourns, available from OnlineComponents.com.
Is 2055-40-SMLF RoHS compliant?
Yes, 2055-40-SMLF is RoHS compliant.
What is the lead time for 2055-40-SMLF?
The standard lead time for 2055-40-SMLF is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.