help desk software
Image is representational - see mfr. specs

2055-35-SM-RPLF

Bourns

Gas Discharge Tubes 350VDC 5kADC 2.5AAC 0.6pF Solder Pad SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Gas Discharge Tubes 350VDC 5kADC 2.5AAC 0.6pF Solder Pad SMD
Search Keywords: 205535SMRPLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2055-35-SM-RPLF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536300000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2400
  • Maximum Impulse Sparkover Voltage@100V/s:
    600 V
  • Maximum Impulse Sparkover Voltage@1KV/s:
    750 V
  • Typical DC Sparkover Voltage@100V/s:
    350 V
  • Number of Electrodes:
    2
  • Packaging:
    Tape and Reel
  • Failsafe Protection:
    No
  • Typical Impulse Discharge Current @ 8/20us @ 10Times:
    5 kA
  • DC Sparkover Voltage Tolerance:
    ±20 %
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
13 Weeks can ship 2/19/26
Backorder
Price (USD)
Qty
Unit Price
600
$0.5460
1,200
$0.4095
1,800
$0.3822
2,400 +
$0.3746
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments