Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2051-60-SM-RPLF

Gas Discharge Tubes 600VDC 10KADC 10AAC 1pF Solder Pad SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Gas Discharge Tubes 600VDC 10KADC 10AAC 1pF Solder Pad SMD
Search Keywords: 205160SMRPLF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 2051-60-SM-RPLF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536300000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Maximum Impulse Sparkover Voltage@100V/s: 950 V
Maximum Impulse Sparkover Voltage@1KV/s: 1100 V
Typical DC Sparkover Voltage@100V/s: 600 V
Number of Electrodes: 2
Packaging: Tape and Reel
Failsafe Protection: No
Typical Impulse Discharge Current @ 8/20us @ 10Times: 10 kA
DC Sparkover Voltage Tolerance: ±30 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2051-60-SM-RPLF RoHS compliant?
Yes, 2051-60-SM-RPLF is RoHS compliant.
What is the lead time for 2051-60-SM-RPLF?
The standard lead time for 2051-60-SM-RPLF is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,824
Can Ship immediately
Minimum Order Quantity:
1000
13 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.4039
2,500
$0.3551
5,000
$0.3542
7,500
$0.2990
10,000
$0.2983
15,000
$0.2975
25,000
$0.2968
50,000 +
$0.2960
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!