Image is representational - see mfr. specs

2051-47-SM-RPLF

Bourns

Gas Discharge Tubes 470VDC 10KADC 10AAC 1pF Solder Pad SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Gas Discharge Tubes 470VDC 10KADC 10AAC 1pF Solder Pad SMD
Search Keywords: 205147SMRPLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2051-47-SM-RPLF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2500
  • Maximum Impulse Sparkover Voltage@100V/s:
    800 V
  • Maximum Impulse Sparkover Voltage@1KV/s:
    950 V
  • Typical DC Sparkover Voltage@100V/s:
    470 V
  • Number of Electrodes:
    2
  • Packaging:
    Tape and Reel
  • Failsafe Protection:
    No
  • Typical Impulse Discharge Current @ 8/20us @ 10Times:
    10 kA
  • DC Sparkover Voltage Tolerance:
    ±30 %
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Can Ship immediately
MOQ for In Stock Qty:
625
MOQ for out of Stock Qty:
625
13 Weeks can ship 8/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
625
$0.4740
1,250
$0.3555
1,875
$0.3318
2,500 +
$0.3252
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!