help desk software
Image is representational - see mfr. specs

2051-42-SM-RPLF

Bourns

Gas Discharge Tubes 420VDC 2kADC 2AAC 0.5pF Solder Pad SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Gas Discharge Tubes 420VDC 2kADC 2AAC 0.5pF Solder Pad SMD
Search Keywords: 205142SMRPLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2051-42-SM-RPLF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536300000
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Maximum Impulse Sparkover Voltage@100V/s:
    750 V
  • Maximum Impulse Sparkover Voltage@1KV/s:
    900 V
  • Typical DC Sparkover Voltage@100V/s:
    420 V
  • Number of Electrodes:
    2
  • Packaging:
    Tape and Reel
  • Failsafe Protection:
    No
  • Typical Impulse Discharge Current @ 8/20us @ 10Times:
    2 kA
  • DC Sparkover Voltage Tolerance:
    ±25 %
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
13 Weeks can ship 2/19/26
Backorder
Price (USD)
Qty
Unit Price
625
$0.4520
1,250
$0.3390
1,875
$0.3164
2,500 +
$0.3101
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments