- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2051-15-SM-RPLF
Bourns
2051-15-SM-RPLF
Gas Discharge Tubes 150VDC 10kADC 10AAC 1pF Solder Pad SMD
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Gas Discharge Tubes 150VDC 10kADC 10AAC 1pF Solder Pad SMD
Search Keywords: 205115SMRPLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2051-15-SM-RPLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500 -
Maximum Impulse Sparkover Voltage@100V/s:500 V
-
Maximum Impulse Sparkover Voltage@1KV/s:600 V
-
Typical DC Sparkover Voltage@100V/s:150 V
-
Number of Electrodes:2
-
Packaging:Tape and Reel
-
Failsafe Protection:No
-
Typical Impulse Discharge Current @ 8/20us @ 10Times:10 kA
-
DC Sparkover Voltage Tolerance:±30 %
Frequently Asked Questions
Is 2051-15-SM-RPLF RoHS compliant?
Yes, 2051-15-SM-RPLF is RoHS compliant.
What is the lead time for 2051-15-SM-RPLF?
The standard lead time for 2051-15-SM-RPLF is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,811
Can Ship immediately
On Order:
5,000
can ship 10/14/26
Minimum Order Quantity:
1000
15 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1,000
$0.3473
2,500
$0.3405
5,000
$0.3139
7,500
$0.2990
10,000
$0.2940
15,000
$0.2891
25,000
$0.2884
50,000 +
$0.2877
Click for Quote
Log in
to unlock special pricing