Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2049-47-BLF

Gas Discharge Tubes 470VDC 15kADC 1.5pF Axial Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Gas Discharge Tubes 470VDC 15kADC 1.5pF Axial Thru-Hole
Search Keywords: 204947BLF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 2049-47-BLF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Maximum Impulse Sparkover Voltage@100V/s: 900 V
Maximum Impulse Sparkover Voltage@1KV/s: 1100 V
Typical DC Sparkover Voltage@100V/s: 470 V
Number of Electrodes: 2
Packaging: Bulk
Failsafe Protection: No
Typical Impulse Discharge Current @ 8/20us @ 10Times: 15 kA
DC Sparkover Voltage Tolerance: ±30 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2049-47-BLF RoHS compliant?
Yes, 2049-47-BLF is RoHS compliant.
What is the lead time for 2049-47-BLF?
The standard lead time for 2049-47-BLF is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately Buy all 9 in-stock or the regular minimum order quantity of 500
Stock lot only:
9
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3719
500
$0.3381
1,000
$0.3256
2,500
$0.3248
5,000
$0.3148
7,500
$0.3140
10,000
$0.3109
15,000
$0.3101
25,000 +
$0.3071
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!