Image is representational - see mfr. specs

2049-23-BLF

Bourns

Gas Discharge Tubes 230VDC 1KADC 1AAC 1.5pF Axial Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Gas Discharge Tubes 230VDC 1KADC 1AAC 1.5pF Axial Thru-Hole
Search Keywords: 204923BLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2049-23-BLF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536300000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Maximum Impulse Sparkover Voltage@100V/s:
    500 V
  • Maximum Impulse Sparkover Voltage@1KV/s:
    700 V
  • Typical DC Sparkover Voltage@100V/s:
    230 V
  • Number of Electrodes:
    2
  • Packaging:
    Bulk
  • Failsafe Protection:
    No
  • Typical Impulse Discharge Current @ 8/20us @ 10Times:
    1 kA
  • DC Sparkover Voltage Tolerance:
    ±30 %
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
500
$0.4313
1,000
$0.4000
2,500
$0.3990
5,000
$0.3730
7,500
$0.3720
10,000
$0.3632
15,000
$0.3622
25,000 +
$0.3538
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!