Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2049-14-BLF

Gas Discharge Tubes 145VDC 1KADC 1AAC 1.5pF Axial Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Gas Discharge Tubes 145VDC 1KADC 1AAC 1.5pF Axial Thru-Hole
Search Keywords: 204914BLF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 2049-14-BLF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536300000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Maximum Impulse Sparkover Voltage@100V/s: 500 V
Maximum Impulse Sparkover Voltage@1KV/s: 700 V
Typical DC Sparkover Voltage@100V/s: 145 V
Number of Electrodes: 2
Packaging: Bulk
Failsafe Protection: No
Typical Impulse Discharge Current @ 8/20us @ 10Times: 1 kA
DC Sparkover Voltage Tolerance: ±30 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2049-14-BLF RoHS compliant?
Yes, 2049-14-BLF is RoHS compliant.
What is the lead time for 2049-14-BLF?
The standard lead time for 2049-14-BLF is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks can ship 2/17/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4313
1,000
$0.4000
2,500
$0.3990
5,000
$0.3730
7,500
$0.3720
10,000
$0.3632
15,000
$0.3622
25,000 +
$0.3538
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!