- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2049-07-BLF
Bourns
2049-07-BLF
Gas Tube, 2 Electr, 75V, 20kA, 8 mm, TH Axial, Bulk pack, 2049 Series | Bourns 2049-07-BLF
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 2049-07-BLF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536308000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |