Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2046-60-ALF

GDT 600V 20% 10KA

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
GDT 600V 20% 10KA
Search Keywords: 204660ALF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 2046-60-ALF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Packaging: Tray
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2046-60-ALF RoHS compliant?
Yes, 2046-60-ALF is RoHS compliant.
What is the lead time for 2046-60-ALF?
The standard lead time for 2046-60-ALF is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 974
Can Ship immediately
Minimum Order Quantity:
205
13 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
205
$0.9313
250
$0.7568
500
$0.7548
1,000
$0.7018
3,000
$0.6548
5,000
$0.6528
8,000
$0.6375
15,000 +
$0.6212
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!