- Home ›
- All Products›
- 2046-47-ALF
Description
+
Gas Tube, 3 Elect, 470V, 20kA, 8mm, Leadless, Bulk pack, 2046 Series | Bourns 2046-47-ALF
Search Keywords: 204647ALF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2046-47-ALF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
50
$0.913
250
$0.742
500
$0.740
1,000
$0.688
3,000
$0.642
5,000
$0.640
8,000
$0.625
15,000 +
$0.609
Click for Quote
Log in
to unlock special pricing