Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2046-09-ALF

Gas Discharge Tubes 90VDC 10kADC 1AAC 2pF Radial Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Gas Discharge Tubes 90VDC 10kADC 1AAC 2pF Radial Thru-Hole
Search Keywords: 204609ALF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 2046-09-ALF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536300000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Maximum Impulse Sparkover Voltage@100V/s: 600 V
Maximum Impulse Sparkover Voltage@1KV/s: 700 V
Typical DC Sparkover Voltage@100V/s: 90 V
Number of Electrodes: 3
Packaging: Tray
Failsafe Protection: No
Typical Impulse Discharge Current @ 8/20us @ 10Times: 10 kA
DC Sparkover Voltage Tolerance: ±20 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2046-09-ALF RoHS compliant?
Yes, 2046-09-ALF is RoHS compliant.
What is the lead time for 2046-09-ALF?
The standard lead time for 2046-09-ALF is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
13 Weeks can ship 2/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$0.913
250
$0.742
500
$0.740
1,000
$0.688
3,000
$0.642
5,000
$0.640
8,000
$0.625
15,000 +
$0.609
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!