- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2045-23-BLF
Description
+
Gas Discharge Tubes 230VDC 1kADC 1AAC 1.5pF Axial Thru-Hole
Search Keywords: 204523BLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2045-23-BLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Maximum Impulse Sparkover Voltage@100V/s:500 V
-
Maximum Impulse Sparkover Voltage@1KV/s:700 V
-
Typical DC Sparkover Voltage@100V/s:230 V
-
Number of Electrodes:2
-
Packaging:N/A
-
Failsafe Protection:No
-
Typical Impulse Discharge Current @ 8/20us @ 10Times:1 kA
-
DC Sparkover Voltage Tolerance:±30 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
324
Ships today, if you order in
You may purchase all in-stock quantity of 324
Stock lot only:
324
Minimum Order Quantity:
500
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$0.4453
500
$0.4048
1,000
$0.3755
2,500
$0.3745
5,000
$0.3501
7,500
$0.3492
10,000
$0.3409
15,000
$0.3401
25,000 +
$0.3321
Click for Quote
Log in
to unlock special pricing