Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2045-12-BLF

Gas Discharge Tubes 120VDC 10kADC 1.5pF Axial Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Gas Discharge Tubes 120VDC 10kADC 1.5pF Axial Thru-Hole
Search Keywords: 204512BLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2045-12-BLF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    500
  • Maximum Impulse Sparkover Voltage@100V/s:
    500 V
  • Maximum Impulse Sparkover Voltage@1KV/s:
    700 V
  • Typical DC Sparkover Voltage@100V/s:
    120 V
  • Number of Electrodes:
    2
  • Packaging:
    N/A
  • Failsafe Protection:
    No
  • Typical Impulse Discharge Current @ 8/20us @ 10Times:
    10 kA
  • DC Sparkover Voltage Tolerance:
    ±30 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2045-12-BLF RoHS compliant?
Yes, 2045-12-BLF is RoHS compliant.
What is the lead time for 2045-12-BLF?
The standard lead time for 2045-12-BLF is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
384
13 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
384
$0.4048
1,000
$0.3755
2,500
$0.3745
5,000
$0.3501
7,500
$0.3492
10,000
$0.3409
15,000
$0.3401
25,000 +
$0.3321
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!