Available Replacements
ROHs Equivalent
2038-47-SM-RPLF
2038-47-SM-RPLF

Bourns

In Stock: 0

Minimum Order: 250

VIEW PRODUCT
Image is representational - see mfr. specs

2038-47-SM-RP

Bourns

Gas Discharge Tubes 470VDC 10KADC 10AAC 1pF Solder Pad SMD

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance Guarantee
Description +
Gas Discharge Tubes 470VDC 10KADC 10AAC 1pF Solder Pad SMD
Search Keywords: 203847SMRP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2038-47-SM-RP
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536300000
  • COO:
    CR
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Maximum Impulse Sparkover Voltage@100V/s:
    750 V
  • Maximum Impulse Sparkover Voltage@1KV/s:
    950 V
  • Typical DC Sparkover Voltage@100V/s:
    470 V
  • Number of Electrodes:
    3
  • Packaging:
    Tape and Reel
  • Failsafe Protection:
    No
  • Typical Impulse Discharge Current @ 8/20us @ 10Times:
    10 kA
  • DC Sparkover Voltage Tolerance:
    ±20 %
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!