Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2038-23-SM-RPLF

Gas Discharge Tubes 230VDC 5kADC 5AAC 1pF Solder Pad SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Gas Discharge Tubes 230VDC 5kADC 5AAC 1pF Solder Pad SMD
Search Keywords: 203823SMRPLF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 2038-23-SM-RPLF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Number of Electrodes: 36225
Packaging: Tape and Reel
Failsafe Protection: No6212
Typical Impulse Discharge Current @ 8/20us @ 10Times: 5 kA
DC Sparkover Voltage Tolerance: ±256211%
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2038-23-SM-RPLF RoHS compliant?
Yes, 2038-23-SM-RPLF is RoHS compliant.
What is the lead time for 2038-23-SM-RPLF?
The standard lead time for 2038-23-SM-RPLF is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
6 Weeks can ship 12/15/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$1.57
500
$1.18
750
$1.10
1,000 +
$1.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!