- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2038-20-SMLF
Description
+
Gas Discharge Tubes 200VDC 5kADC 5AAC 1pF Solder Pad SMD
Search Keywords: 203820SMLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2038-20-SMLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Electrodes:36225
-
Packaging:Bulk
-
Failsafe Protection:No6212
-
Typical Impulse Discharge Current @ 8/20us @ 10Times:5 kA
-
DC Sparkover Voltage Tolerance:±256211%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
250
$1.52
500
$1.15
750
$1.08
1,000 +
$1.06
Click for Quote
Log in
to unlock special pricing