- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2038-15-SMLF
Bourns
2038-15-SMLF
Gas Discharge Tubes 150VDC 5kADC 5AAC 1pF Solder Pad SMD
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2038-15-SMLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Electrodes:36225
-
Packaging:Bulk
-
Failsafe Protection:No6212
-
Typical Impulse Discharge Current @ 8/20us @ 10Times:5 kA
-
DC Sparkover Voltage Tolerance:±256211%