- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2037-09-ALF
Available Replacements
Bourns
2037-09-ALF
Gas Discharge Tubes 90VDC 5kADC 5AAC 1pF Solder Pad SMD Automotive
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
OTHER Packaging
Certificate of Compliance
Description
+
Gas Discharge Tubes 90VDC 5kADC 5AAC 1pF Solder Pad SMD Automotive
Search Keywords: 203709ALF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2037-09-ALF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Maximum Impulse Sparkover Voltage@100V/s:300 V
-
Maximum Impulse Sparkover Voltage@1KV/s:550 V
-
Typical DC Sparkover Voltage@100V/s:90 V
-
Number of Electrodes:2
-
Packaging:Bulk
-
Failsafe Protection:No
-
Typical Impulse Discharge Current @ 8/20us @ 10Times:10 kA
-
DC Sparkover Voltage Tolerance:±20 %
Frequently Asked Questions
Is 2037-09-ALF discontinued?
Yes, 2037-09-ALF from Bourns is discontinued (end-of-life September 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2037-09-ALF?
The recommended replacement for 2037-09-ALF is 2035-09-ALF from Bourns, available from OnlineComponents.com.
Is 2037-09-ALF RoHS compliant?
Yes, 2037-09-ALF is RoHS compliant.
What is the lead time for 2037-09-ALF?
The standard lead time for 2037-09-ALF is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.