Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2036-23-SM-RPLF

Gas Discharge Tube (GDT) - 230VDC - 10kA DC - 10A AC - 2pF -Solder.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Gas Discharge Tube (GDT) - 230VDC - 10kA DC - 10A AC - 2pF -Solder.
Search Keywords: 203623SMRPLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2036-23-SM-RPLF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • COO:
    CR
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Maximum Impulse Sparkover Voltage@100V/s:
    450 V
  • Maximum Impulse Sparkover Voltage@1KV/s:
    600 V
  • Typical DC Sparkover Voltage@100V/s:
    230 V
  • Number of Electrodes:
    3
  • Packaging:
    Tape and Reel
  • Failsafe Protection:
    No
  • Typical Impulse Discharge Current @ 8/20us @ 10Times:
    10 kA
  • DC Sparkover Voltage Tolerance:
    ±20 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2036-23-SM-RPLF RoHS compliant?
Yes, 2036-23-SM-RPLF is RoHS compliant.
What is the lead time for 2036-23-SM-RPLF?
The standard lead time for 2036-23-SM-RPLF is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 242
Can Ship immediately Buy all 242 in-stock or the regular minimum order quantity of 250
Stock lot only:
242
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
6 Weeks can ship 11/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.0846
250
$0.9860
500
$0.9770
750
$0.9580
1,000 +
$0.9480
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!