- Ana Sayfa ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2036-15-SM-RP
2036-15-SM-RP
Bourns
Gas Discharge Tubes 150VDC 10KADC 10AAC 2pF Solder Pad SMD
Veri Sayfası Donatılar
Non-Uyumlu
Discontinued & Replaced
REEL Paketleme
Certificate of Compliance Guarantee
tanım
+
Gas Discharge Tubes 150VDC 10KADC 10AAC 2pF Solder Pad SMD
Search Keywords: 203615SMRP
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Bourns
-
Parça Numarası:2036-15-SM-RP
-
Ölçü Birimi:Per Each
-
RoHS :No
-
HTS:8536300000
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
1000 -
Maximum Impulse Sparkover Voltage@100V/s:350 V
-
Maximum Impulse Sparkover Voltage@1KV/s:500 V
-
Typical DC Sparkover Voltage@100V/s:150 V
-
Number of Electrodes:3
-
Packaging:Tape and Reel
-
Failsafe Protection:No
-
Typical Impulse Discharge Current @ 8/20us @ 10Times:10 kA
-
DC Sparkover Voltage Tolerance:±20 %
kaynaklar
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.