Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2036-15-B3LF

Gas Discharge Tubes 150VDC 10kADC 10AAC 2pF Radial Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Gas Discharge Tubes 150VDC 10kADC 10AAC 2pF Radial Thru-Hole
Search Keywords: 203615B3LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2036-15-B3LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536300000
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Maximum Impulse Sparkover Voltage@100V/s:
    350 V
  • Maximum Impulse Sparkover Voltage@1KV/s:
    500 V
  • Typical DC Sparkover Voltage@100V/s:
    150 V
  • Number of Electrodes:
    3
  • Packaging:
    Bulk
  • Failsafe Protection:
    No
  • Typical Impulse Discharge Current @ 8/20us @ 10Times:
    10 kA
  • DC Sparkover Voltage Tolerance:
    ±20 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2036-15-B3LF RoHS compliant?
Yes, 2036-15-B3LF is RoHS compliant.
What is the lead time for 2036-15-B3LF?
The standard lead time for 2036-15-B3LF is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
6 Weeks can ship 12/7/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$1.46
500
$1.11
750
$1.03
1,000 +
$1.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!