Available Replacements
ROHs Equivalent
2036-09-B3LF 2036-09-B3LF Bourns
2036-09-B3LF

Bourns

In Stock: 0

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2036-09-B3

Gas Discharge Tubes 90VDC 10kADC 10AAC 2pF Radial Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
BULK Packaging
Certificate of Compliance
Description +
Gas Discharge Tubes 90VDC 10kADC 10AAC 2pF Radial Thru-Hole
Search Keywords: 203609B3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 2036-09-B3
Unit of Measure: Per Each
RoHS: No
HTS: 8536308000
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Maximum Impulse Sparkover Voltage@100V/s: 250 V
Maximum Impulse Sparkover Voltage@1KV/s: 550 V
Typical DC Sparkover Voltage@100V/s: 90 V
Number of Electrodes: 3
Packaging: Bulk
Failsafe Protection: No
Typical Impulse Discharge Current @ 8/20us @ 10Times: 10 kA
DC Sparkover Voltage Tolerance: ±20 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2036-09-B3 discontinued?
Yes, 2036-09-B3 from Bourns is discontinued (end-of-life December 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2036-09-B3 RoHS compliant?
No, 2036-09-B3 is not RoHS compliant.
What is the lead time for 2036-09-B3?
The standard lead time for 2036-09-B3 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Minimum Order Quantity:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.8660
300
$0.8374
500
$0.8058
1,000
$0.8038
2,500
$0.7793
5,000
$0.7701
7,500
$0.7609
10,000 +
$0.7589
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!