Available Replacements
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2036-09-B2FLF

Gas Discharge Tubes 90VDC 10kADC 10AAC 2pF Radial Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 11/30/2026
OTHER Packaging
Certificate of Compliance
Description +
Gas Discharge Tubes 90VDC 10kADC 10AAC 2pF Radial Thru-Hole
Search Keywords: 203609B2FLF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 2036-09-B2FLF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Maximum Impulse Sparkover Voltage@100V/s: 250 V
Maximum Impulse Sparkover Voltage@1KV/s: 550 V
Typical DC Sparkover Voltage@100V/s: 90 V
Number of Electrodes: 3
Packaging: Bulk
Failsafe Protection: Yes
Typical Impulse Discharge Current @ 8/20us @ 10Times: 10 kA
DC Sparkover Voltage Tolerance: ±20 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2036-09-B2FLF discontinued?
Yes, 2036-09-B2FLF from Bourns is discontinued (end-of-life November 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2036-09-B2FLF?
The recommended replacement for 2036-09-B2FLF is 2036-09-B2LF from Bourns, available from OnlineComponents.com.
Is 2036-09-B2FLF RoHS compliant?
Yes, 2036-09-B2FLF is RoHS compliant.
What is the lead time for 2036-09-B2FLF?
The standard lead time for 2036-09-B2FLF is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 11/30/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,000   can ship 1/8/27
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.97
50
$1.96
100
$1.95
250
$1.94
500
$1.47
750
$1.37
1,000 +
$1.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!