- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2035-60-SMLF
Bourns
2035-60-SMLF
Gas Discharge Tubes 600VDC 5kADC 5AAC 1pF Solder Pad SMD Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 2035-60-SMLF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536308000 |
| COO: | CR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Maximum Impulse Sparkover Voltage@100V/s: | 950 V |
| Maximum Impulse Sparkover Voltage@1KV/s: | 1100 V |
| Typical DC Sparkover Voltage@100V/s: | 600 V |
| Number of Electrodes: | 2 |
| Packaging: | Bulk |
| Failsafe Protection: | No |
| Typical Impulse Discharge Current @ 8/20us @ 10Times: | 10 kA |
| DC Sparkover Voltage Tolerance: | ±15 % |