Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2035-47-BLF

Gas Discharge Tubes 470VDC 5kADC 5AAC 1pF Axial Thru-Hole Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Gas Discharge Tubes 470VDC 5kADC 5AAC 1pF Axial Thru-Hole Automotive
Search Keywords: 203547BLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2035-47-BLF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536300000
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Maximum Impulse Sparkover Voltage@100V/s:
    750 V
  • Maximum Impulse Sparkover Voltage@1KV/s:
    950 V
  • Typical DC Sparkover Voltage@100V/s:
    470 V
  • Number of Electrodes:
    2
  • Packaging:
    Bulk
  • Failsafe Protection:
    No
  • Typical Impulse Discharge Current @ 8/20us @ 10Times:
    10 kA
  • DC Sparkover Voltage Tolerance:
    ±15 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2035-47-BLF RoHS compliant?
Yes, 2035-47-BLF is RoHS compliant.
What is the lead time for 2035-47-BLF?
The standard lead time for 2035-47-BLF is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 12/8/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$0.6462
300
$0.5250
1,000
$0.4870
2,500
$0.4732
5,000
$0.4541
7,500
$0.4421
10,000
$0.4410
15,000 +
$0.4308
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!