- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2035-47-B5LF
Bourns
2035-47-B5LF
Gas Discharge Tubes 470VDC 10kADC 10AAC 1pF Radial Thru-Hole Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2035-47-B5LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Supplier's Standard Package:
250 -
Maximum Impulse Sparkover Voltage@100V/s:750 V
-
Maximum Impulse Sparkover Voltage@1KV/s:950 V
-
Typical DC Sparkover Voltage@100V/s:470 V
-
Number of Electrodes:2
-
Packaging:Bulk
-
Failsafe Protection:No
-
Typical Impulse Discharge Current @ 8/20us @ 10Times:10 kA
-
DC Sparkover Voltage Tolerance:±15 %