Available Replacements
ROHs Equivalent
2035-23-B5LF 2035-23-B5LF Bourns
2035-23-B5LF

Bourns

In Stock: 0

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2035-23-B5

Gas Discharge Tubes 230VDC 10kADC 10AAC 1pF Radial Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
BULK Packaging
Certificate of Compliance
Description +
Gas Discharge Tubes 230VDC 10kADC 10AAC 1pF Radial Thru-Hole
Search Keywords: 203523B5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 2035-23-B5
Unit of Measure: Per Each
RoHS: No
HTS: 8536308000
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Maximum Impulse Sparkover Voltage@100V/s: 450 V
Maximum Impulse Sparkover Voltage@1KV/s: 600 V
Typical DC Sparkover Voltage@100V/s: 230 V
Number of Electrodes: 2
Packaging: Bulk
Failsafe Protection: No
Typical Impulse Discharge Current @ 8/20us @ 10Times: 10 kA
DC Sparkover Voltage Tolerance: ±15 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2035-23-B5 discontinued?
Yes, 2035-23-B5 from Bourns is discontinued (end-of-life December 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2035-23-B5 RoHS compliant?
No, 2035-23-B5 is not RoHS compliant.
What is the lead time for 2035-23-B5?
The standard lead time for 2035-23-B5 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!