Available Replacements
ROHs 등가
2035-20-SM-RPLF 2035-20-SM-RPLF Bourns
2035-20-SM-RPLF

Bourns

In Stock: 7,254

Minimum Order: 375

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2035-20-SM-RP

Gas Discharge Tubes 200VDC 10kADC 10AAC 1pF Solder Pad SMD

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Gas Discharge Tubes 200VDC 10kADC 10AAC 1pF Solder Pad SMD
Search Keywords: 203520SMRP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 2035-20-SM-RP
Unit of Measure: Per Each
RoHS: No
HTS: 8536300000
COO: CR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Maximum Impulse Sparkover Voltage@100V/s: 425 V
Maximum Impulse Sparkover Voltage@1KV/s: 575 V
Typical DC Sparkover Voltage@100V/s: 200 V
Number of Electrodes: 2
Packaging: Tape and Reel
Failsafe Protection: No
Typical Impulse Discharge Current @ 8/20us @ 10Times: 10 kA
DC Sparkover Voltage Tolerance: ±15 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2035-20-SM-RP discontinued?
Yes, 2035-20-SM-RP from Bourns is discontinued (end-of-life December 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2035-20-SM-RP RoHS compliant?
No, 2035-20-SM-RP is not RoHS compliant.
What is the lead time for 2035-20-SM-RP?
The standard lead time for 2035-20-SM-RP is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!